
96706300 | |
|---|---|
DigiKey Part Number | 902-1276-ND |
Manufacturer | |
Manufacturer Product Number | 96706300 |
Description | BOCUBE B FP 2617 FRNT PNL 2.5MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | B2617 Size Bocube Boxes | |
Size / Dimension | - | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,24000 € | 15,24 € |
| Unit Price without VAT: | 15,24000 € |
|---|---|
| Unit Price with VAT: | 18,13560 € |






