
96310309 | |
|---|---|
DigiKey Part Number | 902-1259-ND |
Manufacturer | |
Manufacturer Product Number | 96310309 |
Description | PC-V0-6029 HINGE LOCK 170 MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel, End Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | Hinged, Lock | |
For Use With/Related Products | 170mm Width Boxes | |
Size / Dimension | - | |
Color | Green | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,86200 € | 48,62 € |
| Unit Price without VAT: | 4,86200 € |
|---|---|
| Unit Price with VAT: | 5,78578 € |










