79002500 | |
|---|---|
DigiKey Part Number | 79002500-ND |
Manufacturer | |
Manufacturer Product Number | 79002500 |
Description | CENTER SECTION 1.5 147X176X140MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Base 5.787" L x 6.929" W x 5.512" H (147.00mm x 176.00mm x 140.00mm) Gray |
Datasheet | Datasheet |
Category | Features Vented |
Manufacturer Bopla Enclosures | For Use With/Related Products CombiCard 5000 Series |
Series | Size / Dimension 5.787" L x 6.929" W x 5.512" H (147.00mm x 176.00mm x 140.00mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, ABS |
Type Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,65000 € | 54,65 € |
| Unit Price without VAT: | 54,65000 € |
|---|---|
| Unit Price with VAT: | 65,03350 € |



