79002000 | |
|---|---|
DigiKey Part Number | 79002000-ND |
Manufacturer | |
Manufacturer Product Number | 79002000 |
Description | CENTER SECTION 1.0 147X226X88MM |
Customer Reference | |
Detailed Description | Plastic, ABS Base 5.787" L x 8.898" W x 3.465" H (147.00mm x 226.00mm x 88.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Base | |
Features | Vented | |
For Use With/Related Products | CombiCard 6000 Series | |
Size / Dimension | 5.787" L x 8.898" W x 3.465" H (147.00mm x 226.00mm x 88.00mm) | |
Color | Gray | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,49000 € | 43,49 € |
| Unit Price without VAT: | 43,49000 € |
|---|---|
| Unit Price with VAT: | 51,75310 € |


