79001200 | |
|---|---|
DigiKey Part Number | 79001200-ND |
Manufacturer | |
Manufacturer Product Number | 79001200 |
Description | CENTER SECTION 0.5 147X323X52MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Base 5.787" L x 12.717" W x 2.047" H (147.00mm x 323.00mm x 52.00mm) Gray |
Datasheet | Datasheet |
Category | Type Base |
Manufacturer Bopla Enclosures | For Use With/Related Products CombiCard 7000 Series |
Series | Size / Dimension 5.787" L x 12.717" W x 2.047" H (147.00mm x 323.00mm x 52.00mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,99000 € | 44,99 € |
| Unit Price without VAT: | 44,99000 € |
|---|---|
| Unit Price with VAT: | 53,53810 € |


