


35152016 | |
|---|---|
DigiKey Part Number | 1757-35152016-ND |
Manufacturer | |
Manufacturer Product Number | 35152016 |
Description | BOX ABS WHITE 5.12"L X 2.95"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 5.118" L x 2.953" W (130.00mm x 75.00mm) X 0.689" (17.50mm) |
Datasheet | Datasheet |
Category | Height 0.689" (17.50mm) |
Mfr | Area (L x W) 15.3in² (99cm²) |
Series | Design Cover Included, Hand Held |
Packaging Bag | Material |
Part Status Active | Color White |
Container Type Box | Thickness 0.433" (11.00mm) |
Size / Dimension 5.118" L x 2.953" W (130.00mm x 75.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,12000 € | 17,12 € |
| 5 | 14,63200 € | 73,16 € |
| 10 | 13,67600 € | 136,76 € |
| 25 | 12,50720 € | 312,68 € |
| 50 | 11,69000 € | 584,50 € |
| 100 | 10,92630 € | 1.092,63 € |
| 250 | 10,82560 € | 2.706,40 € |
| Unit Price without VAT: | 17,12000 € |
|---|---|
| Unit Price with VAT: | 20,37280 € |

