17981601 | |
|---|---|
DigiKey Part Number | 17981601-ND |
Manufacturer | |
Manufacturer Product Number | 17981601 |
Description | HSG PPE BLK 6.516"L X 5.669"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, PPE Black Open End(s) 6.516" L x 5.669" W (166.50mm x 144.00mm) X 5.669" (144.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 6.516" L x 5.669" W (166.50mm x 144.00mm) | |
Height | 5.669" (144.00mm) | |
Area (L x W) | 36.9in² (238cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Flame Retardant, Card Guides | |
Ratings | ||
Material Flammability Rating | UL94 V-1 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.731 lb (331.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,02000 € | 44,02 € |
| Unit Price without VAT: | 44,02000 € |
|---|---|
| Unit Price with VAT: | 52,38380 € |

