


17960801 | |
|---|---|
DigiKey Part Number | 17960801-ND |
Manufacturer | |
Manufacturer Product Number | 17960801 |
Description | HSG PPE BLK 3.346"L X 3.780"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, PPE Black Open End(s) 3.780" L x 3.346" W (96.00mm x 85.00mm) X 3.780" (96.00mm) |
Datasheet | Datasheet |
Category | Design Open End(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features Flame Retardant, Card Guides |
Part Status Active | Ratings |
Container Type Housing | Material Flammability Rating UL94 V-1 |
Size / Dimension 3.780" L x 3.346" W (96.00mm x 85.00mm) | Shipping Info Shipped from DigiKey |
Height 3.780" (96.00mm) | Weight 0.23 lb (104.33 g) |
Area (L x W) 12.6in² (81cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,24000 € | 23,24 € |
| Unit Price without VAT: | 23,24000 € |
|---|---|
| Unit Price with VAT: | 27,65560 € |


