


17481301 | |
|---|---|
DigiKey Part Number | 17481301-ND |
Manufacturer | |
Manufacturer Product Number | 17481301 |
Description | HSG PPE BLK 5.551"L X 1.890"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, PPE Black Open End(s) 5.551" L x 1.890" W (141.00mm x 48.00mm) X 1.890" (48.00mm) |
Datasheet | Datasheet |
Category | Design Open End(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features Flame Retardant, Card Guides |
Part Status Active | Ratings |
Container Type Housing | Material Flammability Rating UL94 V-1 |
Size / Dimension 5.551" L x 1.890" W (141.00mm x 48.00mm) | Shipping Info Shipped from DigiKey |
Height 1.890" (48.00mm) | Weight 0.11 lb (49.9 g) |
Area (L x W) 10.4in² (67cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,16000 € | 25,16 € |
| Unit Price without VAT: | 25,16000 € |
|---|---|
| Unit Price with VAT: | 29,94040 € |

