Cable Gland Brass PG9 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass PG9 Silver
13050200
13050200

13050200

DigiKey Part Number
902-1161-ND
Manufacturer
Manufacturer Product Number
13050200
Description
CABLE GLAND 6-8MM PG9 BRASS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Brass PG9 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bopla Enclosures
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.315" (8.00mm)
Thread Size
PG9
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass
Includes
-
Color
Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,07000 €3,07 €
102,60800 €26,08 €
252,44480 €61,12 €
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,65330 €