


12053209 | |
|---|---|
DigiKey Part Number | 902-1124-ND |
Manufacturer | |
Manufacturer Product Number | 12053209 |
Description | CABLE GLAND 18.01-24MM PG29 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG29 Gray |
Datasheet | Datasheet |
Category | Thread Size PG29 |
Manufacturer Bopla Enclosures | Thread Length 0.433" (11.00mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Cable Gland | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Min) 0.709" (18.01mm) | Base Product Number |
Outside Cable Diameter (Max) 0.945" (24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,95760 € | 347,88 € |
| Unit Price without VAT: | 6,95760 € |
|---|---|
| Unit Price with VAT: | 8,27954 € |

