


12053009 | |
|---|---|
DigiKey Part Number | 902-1122-ND |
Manufacturer | |
Manufacturer Product Number | 12053009 |
Description | CABLE GLAND 12-14MM PG16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG16 Gray |
Datasheet | Datasheet |
Category | Thread Size PG16 |
Manufacturer Bopla Enclosures | Thread Length 0.394" (10.00mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Cable Gland | Operating Temperature -30°C ~ 100°C |
Outside Cable Diameter (Min) 0.472" (12.00mm) | Base Product Number |
Outside Cable Diameter (Max) 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,63040 € | 131,52 € |
| Unit Price without VAT: | 2,63040 € |
|---|---|
| Unit Price with VAT: | 3,13018 € |

