

12051809 | |
|---|---|
DigiKey Part Number | 902-1111-ND |
Manufacturer | |
Manufacturer Product Number | 12051809 |
Description | CABLE GLAND 4-6MM PG7 POLYAMIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG7 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 12051809 Models |
Category | Thread Size PG7 |
Manufacturer Bopla Enclosures | Thread Length 0.315" (8.00mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Cable Gland | Operating Temperature -30°C ~ 100°C |
Outside Cable Diameter (Min) 0.157" (4.00mm) | Base Product Number |
Outside Cable Diameter (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86000 € | 18,60 € |
| 25 | 1,74320 € | 43,58 € |
| 50 | 1,66000 € | 83,00 € |
| 100 | 1,58080 € | 158,08 € |
| 300 | 1,46283 € | 438,85 € |
| 500 | 1,41102 € | 705,51 € |
| 1.000 | 1,34368 € | 1.343,68 € |
| 2.500 | 1,25962 € | 3.149,05 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

