

12002100 | |
|---|---|
DigiKey Part Number | 902-1149-ND |
Manufacturer | |
Manufacturer Product Number | 12002100 |
Description | CABLE GLAND 3-6MM M12 POLYAMIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M12x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05100 € | 10,51 € |
| 25 | 0,98520 € | 24,63 € |
| 50 | 0,93840 € | 46,92 € |
| 100 | 0,89350 € | 89,35 € |
| 300 | 0,82677 € | 248,03 € |
| 500 | 0,79748 € | 398,74 € |
| 1.000 | 0,75941 € | 759,41 € |
| 2.500 | 0,71188 € | 1.779,70 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |










