
00122124 | |
|---|---|
DigiKey Part Number | 1757-00122124-ND |
Manufacturer | |
Manufacturer Product Number | 00122124 |
Description | BOX ALUM GRAY 4.76"L X 3.39"W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Hinged Door, Lid 4.764" L x 3.386" W (121.00mm x 86.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.764" L x 3.386" W (121.00mm x 86.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 16.3in² (105cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.335" (8.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,94000 € | 37,94 € |
| 5 | 32,43400 € | 162,17 € |
| 10 | 30,31600 € | 303,16 € |
| 25 | 27,72560 € | 693,14 € |
| 50 | 27,01220 € | 1.350,61 € |
| Unit Price without VAT: | 37,94000 € |
|---|---|
| Unit Price with VAT: | 45,14860 € |











