
BT974976 | |
|---|---|
DigiKey Part Number | 4777-BT974976-ND |
Manufacturer | |
Manufacturer Product Number | BT974976 |
Description | Crossbow 2X2 MIMO Antenna w/SMA |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Signal Boosting MIMO Cross Polarized SMA Male Pole, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | 617MHz ~ 894MHz, 1.71GHz ~ 2.7GHz, 3.4GHz ~ 3.8GHz | |
Antenna Type | MIMO Cross Polarized | |
VSWR | 1.5.1 Over 90% of the Band | |
Return Loss | - | |
Gain | 9dBi, 10dBi, 11dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Pole, Wall Mount | |
Height (Max) | - | |
Applications | 5G, Signal Boosting |

