
BT974730 | |
|---|---|
DigiKey Part Number | 4777-BT974730-ND |
Manufacturer | |
Manufacturer Product Number | BT974730 |
Description | 500 ft Bolton 400 White Color Lo |
Customer Reference | |
Detailed Description | Coaxial Cable 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Polyethylene (PE) |
Manufacturer Bolton Technical | Impedance 50 Ohms |
Packaging Spool | Length 500.0' (152.40m) |
Part Status Active | Jacket Color White |
Cable Type Coaxial | Usage RF Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,90000 € | 509,90 € |
| 50 | 484,40280 € | 24.220,14 € |
| 100 | 474,20470 € | 47.420,47 € |
| Unit Price without VAT: | 509,90000 € |
|---|---|
| Unit Price with VAT: | 606,78100 € |

