
BT974365 | |
|---|---|
DigiKey Part Number | 4777-BT974365-ND |
Manufacturer | |
Manufacturer Product Number | BT974365 |
Description | COAX CBL N-TYPE TO N-TYPE 100' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 1200.0" (30.5m) 100.0' |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bolton Technical | 2nd Connector N-Type Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style N-Type to N-Type | Length 1200.0" (30.5m) 100.0' |
1st Connector N-Type Plug | Color Black |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,97000 € | 169,97 € |
| 50 | 161,47300 € | 8.073,65 € |
| 100 | 158,07350 € | 15.807,35 € |
| Unit Price without VAT: | 169,97000 € |
|---|---|
| Unit Price with VAT: | 202,26430 € |

