
BT974358 | |
|---|---|
DigiKey Part Number | 4777-BT974358-ND |
Manufacturer | |
Manufacturer Product Number | BT974358 |
Description | COAX CBL N-TYPE TO N-TYPE 75' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 900.0" (22.9m) 75.0' |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bolton Technical | 2nd Connector N-Type Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style N-Type to N-Type | Length 900.0" (22.9m) 75.0' |
1st Connector N-Type Plug | Color Black |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,65000 € | 142,65 € |
| 50 | 135,51480 € | 6.775,74 € |
| 100 | 132,66190 € | 13.266,19 € |
| Unit Price without VAT: | 142,65000 € |
|---|---|
| Unit Price with VAT: | 169,75350 € |

