
BT974341 | |
|---|---|
DigiKey Part Number | 4777-BT974341-ND |
Manufacturer | |
Manufacturer Product Number | BT974341 |
Description | COAX CBL N-TYPE TO N-TYPE 60' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 720.0" (18.3m) 60.0' |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bolton Technical | 2nd Connector N-Type Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style N-Type to N-Type | Length 720.0" (18.3m) 60.0' |
1st Connector N-Type Plug | Color Black |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,12000 € | 115,12 € |
| 50 | 109,36300 € | 5.468,15 € |
| 100 | 107,06060 € | 10.706,06 € |
| Unit Price without VAT: | 115,12000 € |
|---|---|
| Unit Price with VAT: | 136,99280 € |

