
BT974327 | |
|---|---|
DigiKey Part Number | 4777-BT974327-ND |
Manufacturer | |
Manufacturer Product Number | BT974327 |
Description | COAX CBL N-TYPE TO N-TYPE 30' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 360.0" (9.1m) 30.0' |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bolton Technical | 2nd Connector N-Type Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style N-Type to N-Type | Length 360.0" (9.1m) 30.0' |
1st Connector N-Type Plug | Color Black |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,02000 € | 60,02 € |
| 50 | 57,01900 € | 2.850,95 € |
| 100 | 55,81850 € | 5.581,85 € |
| Unit Price without VAT: | 60,02000 € |
|---|---|
| Unit Price with VAT: | 71,42380 € |

