
BT974129 | |
|---|---|
DigiKey Part Number | 4777-BT974129-ND |
Manufacturer | |
Manufacturer Product Number | BT974129 |
Description | COAX CBL N-TYPE TO QMA 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to QMA 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to QMA | |
1st Connector | N-Type Plug | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | QMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
Length | 39.4" (1.0m) 3.3' | |
Color | White, Off | |
Features | Low Loss Shielded | |
Operating Temperature | -55°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 € | 21,21 € |
| 50 | 20,14480 € | 1.007,24 € |
| 100 | 19,72070 € | 1.972,07 € |
| Unit Price without VAT: | 21,21000 € |
|---|---|
| Unit Price with VAT: | 25,23990 € |

