
BT974082 | |
|---|---|
DigiKey Part Number | 4777-BT974082-ND |
Manufacturer | |
Manufacturer Product Number | BT974082 |
Description | Desktop Cellular Antenna |
Customer Reference | |
Detailed Description | RF ANTENNA Signal Boosting Desktop SMA Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | 698MHz ~ 2.7GHz | |
Antenna Type | Desktop | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | - | |
Applications | Signal Boosting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,66000 € | 18,66 € |
| 50 | 17,72260 € | 886,13 € |
| 100 | 17,34940 € | 1.734,94 € |
| Unit Price without VAT: | 18,66000 € |
|---|---|
| Unit Price with VAT: | 22,20540 € |

