RF Power Divider 698 MHz ~ 2.7 GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT974037

DigiKey Part Number
4777-BT974037-ND
Manufacturer
Manufacturer Product Number
BT974037
Description
2-Way Splitter For 698-2700Mhz |
Customer Reference
Detailed Description
RF Power Divider 698 MHz ~ 2.7 GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bolton Technical
Series
*
Packaging
Bulk
Part Status
Active
Insertion Loss
3dB
Frequency
698 MHz ~ 2.7 GHz
Size / Dimension
3.700" L x 2.500" W x 0.780" H (93.98mm x 63.50mm x 19.81mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Bolton Technical
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,45000 €59,45 €
5056,47800 €2.823,90 €
10055,28900 €5.528,90 €
Unit Price without VAT:59,45000 €
Unit Price with VAT:70,74550 €