
BT974020 | |
|---|---|
DigiKey Part Number | 4777-BT974020-ND |
Manufacturer | |
Manufacturer Product Number | BT974020 |
Description | The Indoor Board 75 | Indoor Wal |
Customer Reference | |
Detailed Description | RF ANTENNA Signal Boosting Panel N Type Female Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | 698MHz ~ 800MHz, 800MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | |
Antenna Type | Panel | |
VSWR | 1.5, 1.5, 1.6 | |
Return Loss | - | |
Gain | 5.5dBi, 7.1dBi, 8dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Wall Mount | |
Height (Max) | - | |
Applications | Signal Boosting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,65000 € | 52,65 € |
| 50 | 50,01880 € | 2.500,94 € |
| 100 | 48,96570 € | 4.896,57 € |
| Unit Price without VAT: | 52,65000 € |
|---|---|
| Unit Price with VAT: | 62,65350 € |

