
BT512600 | |
|---|---|
DigiKey Part Number | 4777-BT512600-ND |
Manufacturer | |
Manufacturer Product Number | BT512600 |
Description | The Cowboy | 50 Ohm N Female Dom |
Customer Reference | |
Detailed Description | RF ANTENNA Signal Boosting Dome N Type Female |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Bolton Technical | VSWR 1.8, 1.5 |
Packaging Bulk | Gain 2dBi, 5dBi |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular | Applications Signal Boosting |
Frequency Range 698MHz ~ 960MHz, 1.71MHz ~ 2.7MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,45000 € | 59,45 € |
| 50 | 56,47800 € | 2.823,90 € |
| 100 | 55,28900 € | 5.528,90 € |
| Unit Price without VAT: | 59,45000 € |
|---|---|
| Unit Price with VAT: | 70,74550 € |

