
BT512501 | |
|---|---|
DigiKey Part Number | 4777-BT512501-ND |
Manufacturer | |
Manufacturer Product Number | BT512501 |
Description | The Indoor Board | Indoor Wall M |
Customer Reference | |
Detailed Description | RF ANTENNA Signal Boosting Panel N Type Female Wall Mount |
Datasheet | Datasheet |
Category | Antenna Type Panel |
Manufacturer Bolton Technical | VSWR 1.5, 1.5, 1.5 |
Packaging Bulk | Gain 5.5dBi, 7.1dBi, 8dBi |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular | Mounting Type Wall Mount |
Frequency Range 698MHz ~ 800MHz, 800MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | Applications Signal Boosting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,65000 € | 52,65 € |
| 50 | 50,01880 € | 2.500,94 € |
| 100 | 48,96570 € | 4.896,57 € |
| Unit Price without VAT: | 52,65000 € |
|---|---|
| Unit Price with VAT: | 62,65350 € |

