
BT512464 | |
|---|---|
DigiKey Part Number | 4777-BT512464-ND |
Manufacturer | |
Manufacturer Product Number | BT512464 |
Description | COAX CBL SMA TO SMA 30' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 360.0" (9.1m) 30.0' | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Low Loss Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,45000 € | 42,45 € |
| 50 | 40,33000 € | 2.016,50 € |
| 100 | 39,48080 € | 3.948,08 € |
| Unit Price without VAT: | 42,45000 € |
|---|---|
| Unit Price with VAT: | 50,51550 € |

