
BT512419 | |
|---|---|
DigiKey Part Number | 4777-BT512419-ND |
Manufacturer | |
Manufacturer Product Number | BT512419 |
Description | 10dB Coupler For 689-2700Mhz | 5 |
Customer Reference | |
Detailed Description | RF Directional Coupler 698MHz ~ 2.7GHz 200W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 698MHz ~ 2.7GHz | |
Power - Max | 200W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,80000 € | 68,80 € |
| 50 | 65,36480 € | 3.268,24 € |
| 100 | 63,98860 € | 6.398,86 € |
| Unit Price without VAT: | 68,80000 € |
|---|---|
| Unit Price with VAT: | 81,87200 € |

