
BT512358 | |
|---|---|
DigiKey Part Number | 4777-BT512358-ND |
Manufacturer | |
Manufacturer Product Number | BT512358 |
Description | The Rondo | Low Profile Dome Bui |
Customer Reference | |
Detailed Description | RF ANTENNA Signal Boosting Dome N Type Female |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | 698MHz ~ 806MHz, 806MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.4GHz ~ 4GHz | |
Antenna Type | Dome | |
VSWR | 1.5, 1.5, 1.5, 1.5 | |
Return Loss | - | |
Gain | 2.2dBi, 3.5dBi, 4.5dBi, 6dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | - | |
Applications | Signal Boosting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,95000 $ | 119,95 $ |
| 50 | 113,95260 $ | 5.697,63 $ |
| 100 | 111,55350 $ | 11.155,35 $ |
| Unit Price without VAT: | 119,95000 $ |
|---|---|
| Unit Price with VAT: | 142,74050 $ |

