
BT512174 | |
|---|---|
DigiKey Part Number | 4777-BT512174-ND |
Manufacturer | |
Manufacturer Product Number | BT512174 |
Description | COAX CBL N-TYPE TO N-TYPE 100' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1200.0" (30.5m) 100.0' | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,95000 € | 101,95 € |
| 50 | 96,84840 € | 4.842,42 € |
| 100 | 94,80930 € | 9.480,93 € |
| Unit Price without VAT: | 101,95000 € |
|---|---|
| Unit Price with VAT: | 121,32050 € |

