
BT512136 | |
|---|---|
DigiKey Part Number | 4777-BT512136-ND |
Manufacturer | |
Manufacturer Product Number | BT512136 |
Description | COAX CBL N-TYPE TO N-TYPE 20' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 240.0" (6.1m) 20.0' | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,38000 € | 34,38 € |
| 50 | 32,66200 € | 1.633,10 € |
| 100 | 31,97430 € | 3.197,43 € |
| Unit Price without VAT: | 34,38000 € |
|---|---|
| Unit Price with VAT: | 40,91220 € |

