
BT478546 | |
|---|---|
DigiKey Part Number | 4777-BT478546-ND |
Manufacturer | |
Manufacturer Product Number | BT478546 |
Description | The Bolton Technical PSU Command |
Customer Reference | |
Detailed Description | RF Signal Unit 2.4GHz, 5GHz LTE Connector 300Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Signal Unit | |
Modulation or Protocol | LTE | |
Frequency | 2.4GHz, 5GHz | |
Applications | LTE | |
Interface | Connector | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 300Mbps | |
Features | Antenna Included | |
Voltage - Supply | 9.6V ~ 16.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.442,39000 € | 3.442,39 € |
| 50 | 3.270,27200 € | 163.513,60 € |
| 100 | 3.201,42400 € | 320.142,40 € |
| Unit Price without VAT: | 3.442,39000 € |
|---|---|
| Unit Price with VAT: | 4.096,44410 € |

