
BT151908 | |
|---|---|
DigiKey Part Number | 4777-BT151908-ND |
Manufacturer | |
Manufacturer Product Number | BT151908 |
Description | Blade Antenna Kit with Mirror Mo |
Customer Reference | |
Detailed Description | RF ANTENNA Signal Boosting Blade |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | 600MHz, 698MHz ~ 806MHz, 806MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 3.6GHz ~ 3.75GHz | |
Antenna Type | Blade | |
VSWR | - | |
Return Loss | - | |
Gain | 4.4dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | - | |
Applications | Signal Boosting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,44000 € | 120,44 € |
| 50 | 114,41900 € | 5.720,95 € |
| 100 | 112,01010 € | 11.201,01 € |
| Unit Price without VAT: | 120,44000 € |
|---|---|
| Unit Price with VAT: | 143,32360 € |

