
BT151731 | |
|---|---|
DigiKey Part Number | 4777-BT151731-ND |
Manufacturer | |
Manufacturer Product Number | BT151731 |
Description | Mini Portable Signal Unit |
Customer Reference | |
Detailed Description | RF Internet Unit 2.4GHz, 5GHz LTE 300Mbps |
Datasheet | Datasheet |
Category | Modulation or Protocol LTE |
Manufacturer Bolton Technical | Frequency 2.4GHz, 5GHz |
Packaging Bulk | Applications LTE |
Part Status Active | Data Rate (Max) 300Mbps |
Function Internet Unit | Features Antenna Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.104,86000 € | 1.104,86 € |
| 50 | 1.049,61860 € | 52.480,93 € |
| 100 | 1.027,52120 € | 102.752,12 € |
| Unit Price without VAT: | 1.104,86000 € |
|---|---|
| Unit Price with VAT: | 1.314,78340 € |

