
BT151014 | |
|---|---|
DigiKey Part Number | 4777-BT151014-ND |
Manufacturer | |
Manufacturer Product Number | BT151014 |
Description | Indoor Board 5G Panel Antenna |
Customer Reference | |
Detailed Description | RF ANTENNA Signal Boosting Panel N Type Female Wall Mount |
Datasheet | Datasheet |
Category | Antenna Type Panel |
Manufacturer Bolton Technical | VSWR 2 |
Packaging Bulk | Gain 4dBi, 5dBi, 7dBi, 5.5dBi, 7dBi |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular | Mounting Type Wall Mount |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.4GHz ~ 4GHz, 4.9GHz ~ 6GHz | Applications Signal Boosting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,95000 € | 84,95 € |
| 50 | 80,70020 € | 4.035,01 € |
| 100 | 79,00120 € | 7.900,12 € |
| Unit Price without VAT: | 84,95000 € |
|---|---|
| Unit Price with VAT: | 101,09050 € |

