
BT151007 | |
|---|---|
DigiKey Part Number | 4777-BT151007-ND |
Manufacturer | |
Manufacturer Product Number | BT151007 |
Description | The Cowboy 5G | 50 Ohm N Female |
Customer Reference | |
Detailed Description | RF ANTENNA Signal Boosting Dome N Type Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.4GHz ~ 4GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Dome | |
VSWR | 1.8, 1.8, 1.5, 1.7, 1.7 | |
Return Loss | - | |
Gain | 1.8dBi, 2dBi, 3dBi, 4dBi, 4.5dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | - | |
Applications | Signal Boosting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,11000 € | 73,11 € |
| 50 | 69,45260 € | 3.472,63 € |
| 100 | 67,99040 € | 6.799,04 € |
| Unit Price without VAT: | 73,11000 € |
|---|---|
| Unit Price with VAT: | 87,00090 € |

