


7075-12S1-935 | |
|---|---|
DigiKey Part Number | 6298-7075-12S1-935-ND |
Manufacturer | Blueshift |
Manufacturer Product Number | 7075-12S1-935 |
Description | AZ-FTB 101 |
Customer Reference | |
Detailed Description | Polyimide Film 8.500" (215.90mm) X 11.00" (279.4mm) |
Category | Type Polyimide Film |
Manufacturer Blueshift | Width 8.500" (215.90mm) |
Packaging Sheet | Length 11.00" (279.4mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 186,97667 € | 560,93 € |
| Unit Price without VAT: | 186,97667 € |
|---|---|
| Unit Price with VAT: | 222,50224 € |

