
5000-01S1-251 | |
|---|---|
DigiKey Part Number | 6298-5000-01S1-251-ND |
Manufacturer | Blueshift |
Manufacturer Product Number | 5000-01S1-251 |
Description | AZ Tape |
Customer Reference | |
Detailed Description | Polyimide Film Tape Silicone Adhesive 1.00" (25.40mm) X 25' (7.6m) 8.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Blueshift | |
Series | * | |
Packaging | Spool | |
Part Status | Active | |
Tape Type | Polyimide Film | |
Adhesive | Silicone | |
Backing, Carrier | Carrier - Polyimide Aerogel Film, Substrate - None | |
Thickness | 0.0075" (7.5 mils, 0.191mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0065" (6.5 mils, 0.165mm) | |
Width | 1.00" (25.40mm) | |
Length | 25' (7.6m) 8.3 yds | |
Usage | Thermal Insulation | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 153,83333 € | 461,50 € |
| Unit Price without VAT: | 153,83333 € |
|---|---|
| Unit Price with VAT: | 183,06166 € |




