
2000-01A1-000 | |
|---|---|
DigiKey Part Number | 6298-2000-01A1-000-ND |
Manufacturer | Blueshift |
Manufacturer Product Number | 2000-01A1-000 |
Description | AZ-TPS Low Outgassing Tape |
Customer Reference | |
Detailed Description | High Temp Polyimide Aerogel Tape Acrylic Adhesive 1.00" (25.40mm) X 25' (7.6m) 8.3 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Blueshift | |
Series | * | |
Packaging | Spool | |
Part Status | Active | |
Tape Type | High Temp Polyimide Aerogel | |
Adhesive | Acrylic | |
Backing, Carrier | Carrier - Polyimide Aerogel Film, Substrate - None | |
Thickness | 0.0085" (8.5 mils, 0.216mm) | |
Thickness - Backing, Carrier | 0.0085" (8.5 mils, 0.216mm) | |
Width | 1.00" (25.40mm) | |
Length | 25' (7.6m) 8.3 yds | |
Usage | Thermal Insulation | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 175,29333 € | 525,88 € |
| Unit Price without VAT: | 175,29333 € |
|---|---|
| Unit Price with VAT: | 208,59906 € |

