
PA14HDS/03 | |
|---|---|
DigiKey Part Number | 5635-PA14HDS/03-ND |
Manufacturer | |
Manufacturer Product Number | PA14HDS/03 |
Description | Eurostyle Terminal Strips, 14mm, |
Customer Reference | |
Detailed Description | 3 Circuit 0.551" (14.00mm) Eurostyle Terminal Strip Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 8-20 AWG |
Manufacturer BlockMaster Electronics | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color Natural |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.551" (14.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 50A | Material Flammability Rating UL94 V-2 |
Voltage Rating 300V |

