
PA12HDS/10 | |
|---|---|
DigiKey Part Number | 5635-PA12HDS/10-ND |
Manufacturer | |
Manufacturer Product Number | PA12HDS/10 |
Description | Eurostyle Terminal Strips, 12mm, |
Customer Reference | |
Detailed Description | 10 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-16 AWG |
Manufacturer BlockMaster Electronics | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color Natural |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 10 | Terminal Screw Finish Zinc |
Number of Wire Entries 20 | Mounting Type Chassis, Panel |
Pitch 0.472" (12.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 35A | Material Flammability Rating UL94 V-2 |
Voltage Rating 600V |

