
HP-ATA-115-2-03P-CL1 | |
|---|---|
DigiKey Part Number | 5635-HP-ATA-115-2-03P-CL1-ND |
Manufacturer | |
Manufacturer Product Number | HP-ATA-115-2-03P-CL1 |
Description | High Power Terminal Block, 3-Pol |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 115 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BlockMaster Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 - #14AL | |
Load Side Wire/Stud Size | 2/0-18 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 115 A |

