
DG99-A-08P-13-00AH | |
|---|---|
DigiKey Part Number | 5635-DG99-A-08P-13-00AH-ND |
Manufacturer | |
Manufacturer Product Number | DG99-A-08P-13-00AH |
Description | Double Row, 17.45mm (0.687") 8 P |
Customer Reference | |
Detailed Description | 8 Circuit 0.687" (17.45mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer BlockMaster Electronics | Wire Gauge 4-14 AWG |
Packaging Bulk | Top Termination Screws |
Part Status Active | Bottom Termination Closed |
Terminal Block Type Barrier Block | Barrier Type 2 Wall (Dual) |
Number of Circuits 8 | Color Black |
Number of Wire Entries 16 | Terminal Screw Material Steel |
Pitch 0.687" (17.45mm) | Terminal Screw Finish Zinc |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) 75A | Material - Insulation Polycarbonate (PC) |

