4 Circuit 0.687" (17.45mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG99-A-04P-13-00AH

DigiKey Part Number
5635-DG99-A-04P-13-00AH-ND
Manufacturer
Manufacturer Product Number
DG99-A-04P-13-00AH
Description
Double Row, 17.45mm (0.687") 4 P
Customer Reference
Detailed Description
4 Circuit 0.687" (17.45mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BlockMaster Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
8
Pitch
0.687" (17.45mm)
Number of Rows
2
Current Rating (Amps)
75A
Voltage Rating
600V
Wire Gauge
4-14 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Operating Temperature
-40°C ~ 125°C
Material - Insulation
Polycarbonate (PC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 6 days from BlockMaster Electronics
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.