
DG99-A-02P-13-00AH | |
|---|---|
DigiKey Part Number | 5635-DG99-A-02P-13-00AH-ND |
Manufacturer | |
Manufacturer Product Number | DG99-A-02P-13-00AH |
Description | Double Row, 17.45mm (0.687") 2 P |
Customer Reference | |
Detailed Description | 2 Circuit 0.687" (17.45mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BlockMaster Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.687" (17.45mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 75A | |
Voltage Rating | 600V | |
Wire Gauge | 4-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Material - Insulation | Polycarbonate (PC) |

