
VLPR-24-858-2-YW | |
|---|---|
DigiKey Part Number | 492-VLPR-24-858-2-YW-ND |
Manufacturer | |
Manufacturer Product Number | VLPR-24-858-2-YW |
Description | LIGHT PIPE RIGID 3.96MM X 2.03MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Yellow Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Rectangle |
Part Status Active | Lens Size 3.96mm x 2.03mm |
Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,57290 € | 57,29 € |
| Unit Price without VAT: | 0,57290 € |
|---|---|
| Unit Price with VAT: | 0,68175 € |

