
VLPR-24-1028-2 | |
|---|---|
DigiKey Part Number | VLPR-24-1028-2-ND |
Manufacturer | |
Manufacturer Product Number | VLPR-24-1028-2 |
Description | LIGHT PIPE BOARD MT 1.028" 4X2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | VLPR-24-1028-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 4mm x 2mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,87400 € | 8,74 € |
| 100 | 0,65530 € | 65,53 € |
| 500 | 0,55824 € | 279,12 € |
| 1.000 | 0,52653 € | 526,53 € |
| 2.000 | 0,49965 € | 999,30 € |
| 5.000 | 0,47030 € | 2.351,50 € |
| 10.000 | 0,45203 € | 4.520,30 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

