
VG2-3 | |
|---|---|
DigiKey Part Number | 492-1526-ND |
Manufacturer | |
Manufacturer Product Number | VG2-3 |
Description | CARD GUIDE VERT 3X0.076" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Screw Mount, 3.000" (76.20mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | VG2-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Screw Mount, 3.000" (76.20mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,83800 € | 18,38 € |
| 25 | 1,72280 € | 43,07 € |
| 50 | 1,64060 € | 82,03 € |
| 100 | 1,56230 € | 156,23 € |
| 300 | 1,44573 € | 433,72 € |
| 500 | 1,39456 € | 697,28 € |
| 1.000 | 1,32801 € | 1.328,01 € |
| 2.500 | 1,24492 € | 3.112,30 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

