UHF4-6.000-Y-67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHF4-6.000-Y-67

DigiKey Part Number
492-UHF4-6.000-Y-67-ND
Manufacturer
Manufacturer Product Number
UHF4-6.000-Y-67
Description
UNIBODY HIGH FLEX, IP 67, 4MM LI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 6" (152.4mm) Board/Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 6" (152.4mm)
Mounting Type
Board/Panel Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
4.57mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,14000 €4,14 €
103,07600 €30,76 €
1002,44660 €244,66 €
5002,17152 €1.085,76 €
1.0002,08209 €2.082,09 €
2.0002,00644 €4.012,88 €
Manufacturers Standard Package
Unit Price without VAT:4,14000 €
Unit Price with VAT:4,92660 €